RS PRO Right Angle Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Номер на артикул на RS: 251-8660Марка: RS PRO
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

72

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

3.0mm

Mating Pin Length

7.0mm

Voltage Rating

650.0 V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

90° Headers

Various pin heights and PCB tail lengths
Can be snapped to desired length

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

€ 23,34

€ 2,334 Each (In a Pack of 10) (ex VAT)

RS PRO Right Angle Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

€ 23,34

€ 2,334 Each (In a Pack of 10) (ex VAT)

RS PRO Right Angle Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 190€ 2,334€ 23,34
200 - 740€ 1,936€ 19,36
750 - 2990€ 1,637€ 16,37
3000 - 5990€ 1,518€ 15,18
6000+€ 1,401€ 14,01

Технически документи

Спецификации

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

72

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

3.0mm

Mating Pin Length

7.0mm

Voltage Rating

650.0 V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

90° Headers

Various pin heights and PCB tail lengths
Can be snapped to desired length

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.