RS PRO Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Технически документи
Спецификации
Brand
RS ProPitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
5.84mm
Mating Pin Length
9.7mm
Voltage Rating
650.0 V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
90° Headers
Various pin heights and PCB tail lengths
Can be snapped to desired length
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
€ 22,70
€ 2,27 Each (In a Pack of 10) (ex VAT)
10
€ 22,70
€ 2,27 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 190 | € 2,27 | € 22,70 |
200 - 740 | € 1,88 | € 18,80 |
750 - 2990 | € 1,587 | € 15,87 |
3000 - 5990 | € 1,476 | € 14,76 |
6000+ | € 1,36 | € 13,60 |
Технически документи
Спецификации
Brand
RS ProPitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
5.84mm
Mating Pin Length
9.7mm
Voltage Rating
650.0 V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
90° Headers
Various pin heights and PCB tail lengths
Can be snapped to desired length
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.