RS PRO Right Angle Through Hole PCB Terminal Block, 3 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded

Технически документи
Спецификации
Brand
RS ProSeries
155
Pitch
3.5mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
14.0A
Voltage Rating
320.0 V
Gender
Male
Страна на произход
China
Детайли за продукта
RS 3.5mm Right Angle Mount Closed End Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings.
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSeries
155
Pitch
3.5mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
14.0A
Voltage Rating
320.0 V
Gender
Male
Страна на произход
China
Детайли за продукта
RS 3.5mm Right Angle Mount Closed End Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings.