RS PRO Right Angle Surface Mount PCB Header, 2 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Технически документи
Спецификации
Brand
RS ProPitch
1.25mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin Plated
Contact Material
Brass
Current Rating
1A
Voltage Rating
50V
Gender
Male
Страна на произход
China
€ 1,66
€ 1,66 1 Bag of 5 (ex VAT)
1
€ 1,66
€ 1,66 1 Bag of 5 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 1,66 |
5 - 9 | € 1,53 |
10+ | € 1,39 |
Технически документи
Спецификации
Brand
RS ProPitch
1.25mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin Plated
Contact Material
Brass
Current Rating
1A
Voltage Rating
50V
Gender
Male
Страна на произход
China