Технически документи
Спецификации
Brand
RS ProSeries
CBF12
Number of Cores
8
Cross Sectional Area
0.25mm²
Length
5m
Sheath Colour
Black
Sheath Material
PVC
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Shielded
Shielding
80% Braid
Current Rating
2 A
Voltage Rating
30 V
IP Rating
IP67
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Outer Diameter
6.0mm
Страна на произход
India
€ 43,06
€ 43,06 Всеки (ex VAT)
1
€ 43,06
€ 43,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSeries
CBF12
Number of Cores
8
Cross Sectional Area
0.25mm²
Length
5m
Sheath Colour
Black
Sheath Material
PVC
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Shielded
Shielding
80% Braid
Current Rating
2 A
Voltage Rating
30 V
IP Rating
IP67
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Outer Diameter
6.0mm
Страна на произход
India