RS PRO Right Angle Female 4 way M12 to Straight Male 4 way M12 Actuator/Sensor Cable, 2m

Номер на артикул на RS: 283-4950Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Страна на произход

India

€ 12,63

€ 12,63 Всеки (ex VAT)

RS PRO Right Angle Female 4 way M12 to Straight Male 4 way M12 Actuator/Sensor Cable, 2m

€ 12,63

€ 12,63 Всеки (ex VAT)

RS PRO Right Angle Female 4 way M12 to Straight Male 4 way M12 Actuator/Sensor Cable, 2m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 12,63
5 - 9€ 12,04
10+€ 11,43

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Страна на произход

India