RS PRO Right Angle Female 4 way M12 to Straight Male 4 way M12 Actuator/Sensor Cable, 1m

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
Polyvinyl Chloride PVC
Length
1m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
4
Страна на произход
India
€ 7,88
€ 7,88 Всеки (ex VAT)
1
€ 7,88
€ 7,88 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 7,88 |
5 - 9 | € 7,28 |
10+ | € 6,68 |
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
Polyvinyl Chloride PVC
Length
1m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
4
Страна на произход
India