RS PRO Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
3
Length
2m
Sheath Colour
Black
Sheath Material
PUR
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 1
M8
Connector 1 Gender
Female
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP67
Cable Shape
Multicore
Connector 1 Housing Gender
Female
Outer Diameter
4.5mm
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +75 °C
Страна на произход
India
€ 17,96
€ 17,96 Всеки (ex VAT)
1
€ 17,96
€ 17,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 17,96 |
10 - 24 | € 16,88 |
25 - 49 | € 15,87 |
50+ | € 14,60 |
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
3
Length
2m
Sheath Colour
Black
Sheath Material
PUR
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 1
M8
Connector 1 Gender
Female
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP67
Cable Shape
Multicore
Connector 1 Housing Gender
Female
Outer Diameter
4.5mm
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +75 °C
Страна на произход
India