Технически документи
Спецификации
Brand
RS ProAdapter Type
N Plug to N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Right Angle
Operating Frequency
11GHz
Contact Plating
Gold
Length
31.3mm
Body Plating
Nickel
Contact Material
Brass
Distrelec Product Id
30403477
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Gold plated contact plating
- Impedance of 50 ohms
- Nickel plated body
- Operating frequency of 11 GHz
- Straight and right-angle body offered in this range
- Low broadband VSWR
- Vibration proof coupling
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
- aerospace
- Broadcast
- Audio and video
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
MIL-STD-348A
€ 20,75
€ 20,75 Всеки (ex VAT)
1
€ 20,75
€ 20,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 20,75 |
15 - 49 | € 19,57 |
50 - 99 | € 18,99 |
100 - 249 | € 18,49 |
250+ | € 17,89 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
N Plug to N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Right Angle
Operating Frequency
11GHz
Contact Plating
Gold
Length
31.3mm
Body Plating
Nickel
Contact Material
Brass
Distrelec Product Id
30403477
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Gold plated contact plating
- Impedance of 50 ohms
- Nickel plated body
- Operating frequency of 11 GHz
- Straight and right-angle body offered in this range
- Low broadband VSWR
- Vibration proof coupling
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
- aerospace
- Broadcast
- Audio and video
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
MIL-STD-348A