RS PRO Ribbon Cable, 10-Way, 1.27mm Pitch

Номер на артикул на RS: 214-0661Марка: RS PRO
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Brand

RS Pro

Pitch

1.27mm

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

26

Width

13 mm

Sheath Colour

Multicoloured

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

100 Ω

Standards Met

UL 1007

Core Strands

7/0.15 mm

Capacitance

50pF/m

Size of Strands

0.15 mm

Страна на произход

China

Детайли за продукта

Ribbon Cables 7//0.15 mm

An individually stranded ribbon cable.

Features and Benefits
·Colour-coded
·Individually stranded
·PVC insulated tinned copper conductors
·10-way 12 x1.3mm.,20 way 25 x 1.3mm

Standards

UL listed to UL1007

Може да се интересувате от
RS PRO Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 25m Length
€ 34,481 Reel of 25 Metres (ex VAT)

P.O.A.

RS PRO Ribbon Cable, 10-Way, 1.27mm Pitch

P.O.A.

RS PRO Ribbon Cable, 10-Way, 1.27mm Pitch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 25m Length
€ 34,481 Reel of 25 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Pitch

1.27mm

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

26

Width

13 mm

Sheath Colour

Multicoloured

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

100 Ω

Standards Met

UL 1007

Core Strands

7/0.15 mm

Capacitance

50pF/m

Size of Strands

0.15 mm

Страна на произход

China

Детайли за продукта

Ribbon Cables 7//0.15 mm

An individually stranded ribbon cable.

Features and Benefits
·Colour-coded
·Individually stranded
·PVC insulated tinned copper conductors
·10-way 12 x1.3mm.,20 way 25 x 1.3mm

Standards

UL listed to UL1007

Може да се интересувате от
RS PRO Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 25m Length
€ 34,481 Reel of 25 Metres (ex VAT)