RS PRO Reversible Synchronous Geared AC Geared Motor, 9.5 W, 1 Phase, 240 V

Технически документи
Спецификации
Brand
RS ProPower Rating
9.5 W
Frequency Rating
50Hz
AC Motor Type
Synchronous Geared
Supply Voltage
240 V
Phase
1
Output Speed
30 rpm
Gearhead Type
Spur
Shaft Diameter
4mm
Shaft Length
10mm
Width
65mm
Maximum Output Torque
10.5 Ncm
Rotation
Reversible
Current Rating
31 → 39 mA
Length
65mm
Bearing Type
Sintered
Dimensions
65 x 65 x 77 mm
Standards Met
RoHS
Series
MTR8c
Depth
77mm
Страна на произход
India
Детайли за продукта
RS Pro MTR8c Series Bi-Directional Synchronous Motors
RS Pro MT8c series reversible synchronous motors are permanent magnet type with two stator windings for single phase.
Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPower Rating
9.5 W
Frequency Rating
50Hz
AC Motor Type
Synchronous Geared
Supply Voltage
240 V
Phase
1
Output Speed
30 rpm
Gearhead Type
Spur
Shaft Diameter
4mm
Shaft Length
10mm
Width
65mm
Maximum Output Torque
10.5 Ncm
Rotation
Reversible
Current Rating
31 → 39 mA
Length
65mm
Bearing Type
Sintered
Dimensions
65 x 65 x 77 mm
Standards Met
RoHS
Series
MTR8c
Depth
77mm
Страна на произход
India
Детайли за продукта
RS Pro MTR8c Series Bi-Directional Synchronous Motors
RS Pro MT8c series reversible synchronous motors are permanent magnet type with two stator windings for single phase.
Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor