RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m Detection Range

Номер на артикул на RS: 729-5205Марка: RS PRODistrelec Article No.: 30425818
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

=625 μs

Housing Material

ABS, PC

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Детайли за продукта

Miniature Block Style (31.5x21mm) Photoelectric Sensors

An economy range of miniature photoelectric sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in IP67 protected ABS/Polycarbonate bodies with CE certification these compact sensors are ideal for sensing applications where space is limited.

Cost effective alternative to leading brand miniature sensors
Standard 25.4mm mounting hole spacing (bracket supplied)
Diffuse sensing versions offer adjustable sensitivity
Dual LED status indication
Easy alignment with visible light spot
Retro-reflective sensors are supplied complete with reflector

Supplied with

bracket.

€ 81,50

€ 81,50 Всеки (ex VAT)

RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m Detection Range

€ 81,50

€ 81,50 Всеки (ex VAT)

RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m Detection Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

=625 μs

Housing Material

ABS, PC

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Детайли за продукта

Miniature Block Style (31.5x21mm) Photoelectric Sensors

An economy range of miniature photoelectric sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in IP67 protected ABS/Polycarbonate bodies with CE certification these compact sensors are ideal for sensing applications where space is limited.

Cost effective alternative to leading brand miniature sensors
Standard 25.4mm mounting hole spacing (bracket supplied)
Diffuse sensing versions offer adjustable sensitivity
Dual LED status indication
Easy alignment with visible light spot
Retro-reflective sensors are supplied complete with reflector

Supplied with

bracket.