Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m Detection Range

Номер на артикул на RS: 729-5198Марка: RS PRODistrelec Article No.: 30425817
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

=625 μs

Minimum Operating Temperature

-25°C

Housing Material

ABS, PC

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Distrelec Product Id

30425817

Информацията за складовите наличности временно не е налична.

€ 81,06

€ 81,06 Всеки (ex VAT)

RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m Detection Range

€ 81,06

€ 81,06 Всеки (ex VAT)

RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

=625 μs

Minimum Operating Temperature

-25°C

Housing Material

ABS, PC

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Distrelec Product Id

30425817