RS PRO Resistance Decade Box, Absolute Maximum Resistance Measurement 11.111MΩ

Технически документи
Спецификации
Brand
RS ProDecade Box Type
Resistance
Best Maximum Resistance Accuracy
1%
Power Rating
0.3W
Dimensions
14 x 13.1 x 3cm
Minimum Operating Temperature
0°C
Height
30mm
Width
131mm
Length
140mm
Weight
295g
Absolute Maximum Resistance Measurement
11.111MΩ
Maximum Operating Temperature
+500°C
Страна на произход
China
€ 54,55
€ 54,55 Всеки (ex VAT)
Calibration type
1
€ 54,55
€ 54,55 Всеки (ex VAT)
Calibration type
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDecade Box Type
Resistance
Best Maximum Resistance Accuracy
1%
Power Rating
0.3W
Dimensions
14 x 13.1 x 3cm
Minimum Operating Temperature
0°C
Height
30mm
Width
131mm
Length
140mm
Weight
295g
Absolute Maximum Resistance Measurement
11.111MΩ
Maximum Operating Temperature
+500°C
Страна на произход
China