RS PRO Residual Current Transformer, 32A Input, 5 → 12V dc

Номер на артикул на RS: 429-775Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Transformer Type

Residual

Sensor Technology

Current Transformer

Supply Voltage

5 → 12V dc

Input Current

32A

Overall Height

19.8mm

Overall Width

34mm

Overall Depth

49mm

Minimum Temperature

-40°C

Maximum Temperature

85°C

Mounting Type

PCB Mount

Dimensions

34 x 49 x 19.8mm

For Use With

Mode 3 Electric Vehicle Charging System

Страна на произход

United Kingdom

€ 41,29

€ 41,29 Всеки (ex VAT)

RS PRO Residual Current Transformer, 32A Input, 5 → 12V dc

€ 41,29

€ 41,29 Всеки (ex VAT)

RS PRO Residual Current Transformer, 32A Input, 5 → 12V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Transformer Type

Residual

Sensor Technology

Current Transformer

Supply Voltage

5 → 12V dc

Input Current

32A

Overall Height

19.8mm

Overall Width

34mm

Overall Depth

49mm

Minimum Temperature

-40°C

Maximum Temperature

85°C

Mounting Type

PCB Mount

Dimensions

34 x 49 x 19.8mm

For Use With

Mode 3 Electric Vehicle Charging System

Страна на произход

United Kingdom