RS PRO Residual Current Transformer, 32A Input, 4.5mm Bore, 5V dc

Номер на артикул на RS: 429-777Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Bore Size

4.5mm

Transformer Type

Residual

Sensor Technology

Current Transformer

Supply Voltage

5V DC

Input Current

32A

Overall Height

35.8mm

Overall Width

47.3mm

Overall Depth

12.9mm

Minimum Temperature

-40°C

Maximum Temperature

85°C

Mounting Type

PCB Mount

For Use With

Mode 2 Electric Vehicle Charging System

Dimensions

47.3 x 12.9 x 35.8mm

Страна на произход

United Kingdom

€ 41,29

€ 41,29 Всеки (ex VAT)

RS PRO Residual Current Transformer, 32A Input, 4.5mm Bore, 5V dc

€ 41,29

€ 41,29 Всеки (ex VAT)

RS PRO Residual Current Transformer, 32A Input, 4.5mm Bore, 5V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Bore Size

4.5mm

Transformer Type

Residual

Sensor Technology

Current Transformer

Supply Voltage

5V DC

Input Current

32A

Overall Height

35.8mm

Overall Width

47.3mm

Overall Depth

12.9mm

Minimum Temperature

-40°C

Maximum Temperature

85°C

Mounting Type

PCB Mount

For Use With

Mode 2 Electric Vehicle Charging System

Dimensions

47.3 x 12.9 x 35.8mm

Страна на произход

United Kingdom