RS PRO Reflex Photoelectric Sensor, Photoelectric Sensor, 4000mm Detection Range

Номер на артикул на RS: 360-255Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Reflex

Detection Range

4000mm

Output Type

PNP

Electrical Connection

4-Pin S12 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

36V dc

Light Source

LED

IP Rating

IP67

Maximum Current

200mA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Housing Material

PBTP

Standards Met

CE

Thread Size

M12 x 1

Страна на произход

Switzerland

€ 115,12

€ 115,12 Всеки (ex VAT)

RS PRO Reflex Photoelectric Sensor, Photoelectric Sensor, 4000mm Detection Range

€ 115,12

€ 115,12 Всеки (ex VAT)

RS PRO Reflex Photoelectric Sensor, Photoelectric Sensor, 4000mm Detection Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Photoelectric

Detection Type

Reflex

Detection Range

4000mm

Output Type

PNP

Electrical Connection

4-Pin S12 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

36V dc

Light Source

LED

IP Rating

IP67

Maximum Current

200mA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Housing Material

PBTP

Standards Met

CE

Thread Size

M12 x 1

Страна на произход

Switzerland