RS PRO Reed Cylinder Magnetic Sensor, 3 to 130V ac/dc, NO Operation with LED indicator

Номер на артикул на RS: 176-1580Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Reed

Supply Voltage

3 to 130V ac/dc

LED Indicator

Yes

Operation

NO

Compatible with

Pneumatic Actuator

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Страна на произход

Italy

€ 40,13

€ 40,13 Всеки (ex VAT)

RS PRO Reed Cylinder Magnetic Sensor, 3 to 130V ac/dc, NO Operation with LED indicator

€ 40,13

€ 40,13 Всеки (ex VAT)

RS PRO Reed Cylinder Magnetic Sensor, 3 to 130V ac/dc, NO Operation with LED indicator

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Type

Reed

Supply Voltage

3 to 130V ac/dc

LED Indicator

Yes

Operation

NO

Compatible with

Pneumatic Actuator

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Страна на произход

Italy