Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Red/White Reflective Tape 50mm x 25m

Номер на артикул на RS: 219-7910Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Red/White

Tape Type

Reflective Tape

Backing Material

Aluminium Foil

Width

50mm

Length

25m

Maximum Operating Temperature

+25°C

Minimum Operating Temperature

0°C

Страна на произход

Germany

Детайли за продукта

Reflective Tape

This tape has a special high tack, pressure sensitive, transparent adhesive. It is recommended for application by hand, or by using a mechanical squeeze roll applicator.

Specially designed for application to plastic and rough substrates, as well as the more usual metal types of substrate
Should be applied at temperatures between 0°C and +25°C
Recommended for use on flat surfaces
Although flexible, this tape may not conform to embossed or compound curved surfaces
Rell length of 25m

Може да се интересувате от
RS PRO Red/White Reflective Tape 100mm x 25m
€ 265,86Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 137,46

€ 137,46 Всеки (ex VAT)

RS PRO Red/White Reflective Tape 50mm x 25m

€ 137,46

€ 137,46 Всеки (ex VAT)

RS PRO Red/White Reflective Tape 50mm x 25m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Red/White Reflective Tape 100mm x 25m
€ 265,86Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Red/White

Tape Type

Reflective Tape

Backing Material

Aluminium Foil

Width

50mm

Length

25m

Maximum Operating Temperature

+25°C

Minimum Operating Temperature

0°C

Страна на произход

Germany

Детайли за продукта

Reflective Tape

This tape has a special high tack, pressure sensitive, transparent adhesive. It is recommended for application by hand, or by using a mechanical squeeze roll applicator.

Specially designed for application to plastic and rough substrates, as well as the more usual metal types of substrate
Should be applied at temperatures between 0°C and +25°C
Recommended for use on flat surfaces
Although flexible, this tape may not conform to embossed or compound curved surfaces
Rell length of 25m

Може да се интересувате от
RS PRO Red/White Reflective Tape 100mm x 25m
€ 265,86Всеки (ex VAT)