Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Red/White PE 100m Barrier Tape

Номер на артикул на RS: 763-2049Марка: RS PRODistrelec Article No.: 30419697
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Red/White

Tape Type

Barrier Tape

Backing Material

PE

Width

75mm

Length

100m

Pre-printed

None

Distrelec Product Id

30419697

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Polyethylene Barrier Tapes

These Barrier Tapes from our own RS PRO brand are designed for notifying of restricted access to hazardous areas or to manage access to work sites. Barrier tapes can also be used to warn pedestrian traffic of danger or simply to make them aware of your safety message.

Features and Benefits

• One roll has sufficient length to designate a large area
• Made from non-adhesive durable polyethylene which prevents tearing
• Bold white characters on the red background is designed to attract attention and provide a warning message that is clear and visible

Applications

Do Not Enter warning tapes are used to reduce workplace injuries. Used to mark off areas that are potentially dangerous or restricted.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Black/Yellow Polyethylene 100m Hazard Tape
€ 128,42Всеки (ex VAT)
Barricade tape,White/red 100Lmx68mmW
P.O.A.Всеки (ex VAT)
JSP Red/White PE 500m Non-adhesive Barrier Tape
€ 19,87Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,74

€ 6,74 Всеки (ex VAT)

RS PRO Red/White PE 100m Barrier Tape

€ 6,74

€ 6,74 Всеки (ex VAT)

RS PRO Red/White PE 100m Barrier Tape
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,74
10 - 19€ 6,48
20+€ 6,27
Може да се интересувате от
RS PRO Black/Yellow Polyethylene 100m Hazard Tape
€ 128,42Всеки (ex VAT)
Barricade tape,White/red 100Lmx68mmW
P.O.A.Всеки (ex VAT)
JSP Red/White PE 500m Non-adhesive Barrier Tape
€ 19,87Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Red/White

Tape Type

Barrier Tape

Backing Material

PE

Width

75mm

Length

100m

Pre-printed

None

Distrelec Product Id

30419697

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Polyethylene Barrier Tapes

These Barrier Tapes from our own RS PRO brand are designed for notifying of restricted access to hazardous areas or to manage access to work sites. Barrier tapes can also be used to warn pedestrian traffic of danger or simply to make them aware of your safety message.

Features and Benefits

• One roll has sufficient length to designate a large area
• Made from non-adhesive durable polyethylene which prevents tearing
• Bold white characters on the red background is designed to attract attention and provide a warning message that is clear and visible

Applications

Do Not Enter warning tapes are used to reduce workplace injuries. Used to mark off areas that are potentially dangerous or restricted.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Black/Yellow Polyethylene 100m Hazard Tape
€ 128,42Всеки (ex VAT)
Barricade tape,White/red 100Lmx68mmW
P.O.A.Всеки (ex VAT)
JSP Red/White PE 500m Non-adhesive Barrier Tape
€ 19,87Всеки (ex VAT)