RS PRO Red/Green LED Beacon, 2 Lights, 24 V dc, Surface Mount

Номер на артикул на RS: 144-5948Марка: RS PRODistrelec Article No.: 30405274
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

RS Pro

Series

LED-TLM

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

LED Colour

Red/Green

Light Effect

Steady

Multifunction

Yes

Mounting Style

Surface Mount

Current Type

DC

Height

56 (Base)mm

Base Diameter

100mm

IP Rating

IP65

Supply Voltage

24 V dc

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Housing Colour

Black

Current Consumption

45mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Moflash TLM Modular Signal Tower

The LED-TLM signal towers are ideally suited for status indication in light commercial & industrial signalling applications where a local signal is required. They have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a slide switch on the PCB.
The ECO LED-TLM signal towers have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design is modular and is easily assembled. Colour modules are supplied with quick fix termination that simply pushes into the male terminal in the module below to make a connection.
The range also comes with an audible module option that can be fitted anywhere in the modular stack

€ 99,54

€ 99,54 Всеки (ex VAT)

RS PRO Red/Green LED Beacon, 2 Lights, 24 V dc, Surface Mount

€ 99,54

€ 99,54 Всеки (ex VAT)

RS PRO Red/Green LED Beacon, 2 Lights, 24 V dc, Surface Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Series

LED-TLM

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

LED Colour

Red/Green

Light Effect

Steady

Multifunction

Yes

Mounting Style

Surface Mount

Current Type

DC

Height

56 (Base)mm

Base Diameter

100mm

IP Rating

IP65

Supply Voltage

24 V dc

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Housing Colour

Black

Current Consumption

45mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Moflash TLM Modular Signal Tower

The LED-TLM signal towers are ideally suited for status indication in light commercial & industrial signalling applications where a local signal is required. They have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a slide switch on the PCB.
The ECO LED-TLM signal towers have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design is modular and is easily assembled. Colour modules are supplied with quick fix termination that simply pushes into the male terminal in the module below to make a connection.
The range also comes with an audible module option that can be fitted anywhere in the modular stack