RS PRO Red Traffic Light LED Beacon, 1 Lights, 20 → 30 V dc, Mounting Bracket

Технически документи
Спецификации
Brand
RS ProNumber of Light Elements
1
Lens Colour
Red
Bulb Type
LED
Light Effect
Flashing, Static
Sounder Component
No Sounder Component
Current Type
AC, DC
Mounting Style
Mounting Bracket
Height
174.5mm
IP Rating
IP65
Supply Voltage
20 → 30 V dc
Current Consumption
120mA
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Colour
Black
Страна на произход
United Kingdom
€ 99,10
€ 99,10 Всеки (ex VAT)
1
€ 99,10
€ 99,10 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Light Elements
1
Lens Colour
Red
Bulb Type
LED
Light Effect
Flashing, Static
Sounder Component
No Sounder Component
Current Type
AC, DC
Mounting Style
Mounting Bracket
Height
174.5mm
IP Rating
IP65
Supply Voltage
20 → 30 V dc
Current Consumption
120mA
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Colour
Black
Страна на произход
United Kingdom