RS PRO Red Test Lead Extension Reel, 50m Cable Length, CAT II 1000 V safety category

Технически документи
Спецификации
Brand
RS ProAccessory Type
Test Lead Reel
Cable Length
50m
Cable Colour
Red
Plug Size
4mm
Socket Size
4mm
Safety Category
CAT II 1000 V
Safety Category Level
CAT II
Safety Category Voltage
1000V
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Test Lead Extension Cable Reel
This robust purpose made cable reel contains 50 m of our high quality double insulated silicone cable. The reel incorporates a 4 mm socket and the cable is terminated in a 4 mm right angle plug. This RS PRO test lead reel is ideal for R2 continuity testing and earth bonding of electrical installations, and other extended testing requirements. Test leads, equipment and accessories are often used by electrical contractors to perform tests quickly and efficiently.
Options include:-
Features and Benefits
- 4 mm shrouded socket on the cable reel and 4 mm right angle plug on the cable end
- Ideal for R2 continuity testing and earth bonding of electrical installations, and other extended testing requirements
- Measurement Category: 1000 V CAT II
- Current Rating: 20 A (fully extended)
- Insulation Category: Double/Reinforced. Pollution Degree. Two (2)
- Resistance: 1 Ω approx.
- Complies with EN61010-1 CAT III 1000 V
- Available in a range of colours - green, black and red leads are available
Typical Applications:
Test lead extension reels are ideal when the need for a lead longer than the standard length is required, Most test leads are typically designed to be used with multimeters for checking parameters like voltage, current and capacitance.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN61010-1
€ 130,31
€ 130,31 Всеки (ex VAT)
1
€ 130,31
€ 130,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Test Lead Reel
Cable Length
50m
Cable Colour
Red
Plug Size
4mm
Socket Size
4mm
Safety Category
CAT II 1000 V
Safety Category Level
CAT II
Safety Category Voltage
1000V
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Test Lead Extension Cable Reel
This robust purpose made cable reel contains 50 m of our high quality double insulated silicone cable. The reel incorporates a 4 mm socket and the cable is terminated in a 4 mm right angle plug. This RS PRO test lead reel is ideal for R2 continuity testing and earth bonding of electrical installations, and other extended testing requirements. Test leads, equipment and accessories are often used by electrical contractors to perform tests quickly and efficiently.
Options include:-
Features and Benefits
- 4 mm shrouded socket on the cable reel and 4 mm right angle plug on the cable end
- Ideal for R2 continuity testing and earth bonding of electrical installations, and other extended testing requirements
- Measurement Category: 1000 V CAT II
- Current Rating: 20 A (fully extended)
- Insulation Category: Double/Reinforced. Pollution Degree. Two (2)
- Resistance: 1 Ω approx.
- Complies with EN61010-1 CAT III 1000 V
- Available in a range of colours - green, black and red leads are available
Typical Applications:
Test lead extension reels are ideal when the need for a lead longer than the standard length is required, Most test leads are typically designed to be used with multimeters for checking parameters like voltage, current and capacitance.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN61010-1