RS PRO Red Steel Easi-Rack Shelving System Upright Frames, 900mm x 1980mm, 380mm, 300kg Load

Технически документи
Спецификации
Brand
RS ProSystem
Easi-Rack
Load Capacity
300kg
Width
1980mm
Height
900mm
Depth
380mm
Material
Steel
Colour
Red
Страна на произход
United Kingdom
Детайли за продукта
Workstations
Flat packed component pieces that can be used to create the workstations shown
Provide a strong and robust economic solution to the needs of production assembly, maintenance and packaging personnel
Large working surface and under bench storage area
Easy clip together self-assembly
Max - Uniformly distributed load 300kg
Article number 409-4560 which consists of:
2 x Red Uprights 1980H (for the back)
2 x Red Uprights 915H (for the front)
2 x Red light duty Uprights 890H (sit on upper worktop)
2 x Black plastic caps
4 x Footplates and fixings
All 4 levels required for stability
Only order chipboard where it is needed
Article number 409-4554 which consists of:
4 x Red Corner Uprights
4 x Footplates and fixings
Article number 409-4582 which consists of:
2 x 2400W beams
2 x 380D beams
(Makes 1 upper beam level - chipboard still required)
Article number 409-4598 which consists of:
2 x 1200W x 380D pieces of chipboard (one beam level)
Article number 389-7554 which consists of:
2 x 1200W x 900D pieces of chipboard (one beam level)
Supplied with
Metal feet
€ 149,19
€ 149,19 1 Kit (ex VAT)
1
€ 149,19
€ 149,19 1 Kit (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSystem
Easi-Rack
Load Capacity
300kg
Width
1980mm
Height
900mm
Depth
380mm
Material
Steel
Colour
Red
Страна на произход
United Kingdom
Детайли за продукта
Workstations
Flat packed component pieces that can be used to create the workstations shown
Provide a strong and robust economic solution to the needs of production assembly, maintenance and packaging personnel
Large working surface and under bench storage area
Easy clip together self-assembly
Max - Uniformly distributed load 300kg
Article number 409-4560 which consists of:
2 x Red Uprights 1980H (for the back)
2 x Red Uprights 915H (for the front)
2 x Red light duty Uprights 890H (sit on upper worktop)
2 x Black plastic caps
4 x Footplates and fixings
All 4 levels required for stability
Only order chipboard where it is needed
Article number 409-4554 which consists of:
4 x Red Corner Uprights
4 x Footplates and fixings
Article number 409-4582 which consists of:
2 x 2400W beams
2 x 380D beams
(Makes 1 upper beam level - chipboard still required)
Article number 409-4598 which consists of:
2 x 1200W x 380D pieces of chipboard (one beam level)
Article number 389-7554 which consists of:
2 x 1200W x 900D pieces of chipboard (one beam level)
Supplied with
Metal feet