RS PRO Red Sounder Beacon, 12 → 24 V, IP65, Base Mount, 105dB at 1 Metre

Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 → 24 V
Lens Colour
Red
Mounting Style
Base Mount
Current Type
AC/DC
Light Effect
Multiple Light Effects
Decibels at 1 Metre
105dB
Bulb Type
LED
Housing Colour
White
Maximum Decibel
105dB
IP Rating
IP65
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Страна на произход
Italy
€ 257,28
€ 257,28 Всеки (ex VAT)
1
€ 257,28
€ 257,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 → 24 V
Lens Colour
Red
Mounting Style
Base Mount
Current Type
AC/DC
Light Effect
Multiple Light Effects
Decibels at 1 Metre
105dB
Bulb Type
LED
Housing Colour
White
Maximum Decibel
105dB
IP Rating
IP65
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Страна на произход
Italy