RS PRO Red PVC Electrical Tape, 19mm x 33m

Технически документи
Спецификации
Brand
RS ProColour
Red
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.13mm
Maximum Operating Temperature
+70°C
Страна на произход
United Kingdom
Детайли за продукта
RS Pro PVC Insulating Tapes
Electrical insulation tape from RS Pro is available in a range of colours, widths and lengths all suitable for both commercial and residential use. The high 8000 V breakdown capacity provides excellent electrical insulation for any application.
The flame retardant RS Pro lead free, PVC insulating tape is a professional quality solution to many of your needs around the home or on the jobsite. The water resistant electrical tape has been manufactured to comply with BS EN 60454-3-1/Type 2 as well as being RoHS compliant.
A variety of colours to provide colour coding on jobs allows for safe working, and helps to ensure that over time, any work can be clearly identified to avoid injuries as well as electrical faults. The UV resistant 0.13mm PVC tape is also water resistant for long lasting reliable use.
Features and Benefits
Flame retardant and self-extinguishing for safe working
High breakdown voltage capacity
UV resistant
Water resistant
RoHS compliant
Available in range of colours
Versions Available
Black: 12mm 20m 134-7321 19mm 33m 134-7319 38 mm 20 m 134-7329
Blue: 12mm 20m 134-7330 19mm 33m 134-7324
Green: 12mm 20m 134-7334 19mm 33m 134-7331
Green & Yellow: 12mm 20m 134-7325 1 mm 33m 134-7328
Red: 12mm 20m 134-7327 19mm 33m 134-7323
White: 12mm 20m 134-7333 19mm 33m 134-7320 38mm 20m 134-7335
Yellow: 12mm 20m 134-7332 19mm 33m 134-7326
€ 3,03
€ 3,03 Всеки (ex VAT)
1
€ 3,03
€ 3,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 3,03 |
6 - 14 | € 2,89 |
15+ | € 2,84 |
Технически документи
Спецификации
Brand
RS ProColour
Red
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.13mm
Maximum Operating Temperature
+70°C
Страна на произход
United Kingdom
Детайли за продукта
RS Pro PVC Insulating Tapes
Electrical insulation tape from RS Pro is available in a range of colours, widths and lengths all suitable for both commercial and residential use. The high 8000 V breakdown capacity provides excellent electrical insulation for any application.
The flame retardant RS Pro lead free, PVC insulating tape is a professional quality solution to many of your needs around the home or on the jobsite. The water resistant electrical tape has been manufactured to comply with BS EN 60454-3-1/Type 2 as well as being RoHS compliant.
A variety of colours to provide colour coding on jobs allows for safe working, and helps to ensure that over time, any work can be clearly identified to avoid injuries as well as electrical faults. The UV resistant 0.13mm PVC tape is also water resistant for long lasting reliable use.
Features and Benefits
Flame retardant and self-extinguishing for safe working
High breakdown voltage capacity
UV resistant
Water resistant
RoHS compliant
Available in range of colours
Versions Available
Black: 12mm 20m 134-7321 19mm 33m 134-7319 38 mm 20 m 134-7329
Blue: 12mm 20m 134-7330 19mm 33m 134-7324
Green: 12mm 20m 134-7334 19mm 33m 134-7331
Green & Yellow: 12mm 20m 134-7325 1 mm 33m 134-7328
Red: 12mm 20m 134-7327 19mm 33m 134-7323
White: 12mm 20m 134-7333 19mm 33m 134-7320 38mm 20m 134-7335
Yellow: 12mm 20m 134-7332 19mm 33m 134-7326