RS PRO Red Polyester Fleece Jacket S

Номер на артикул на RS: 137-0160Марка: RS PRO
brand-logo
Преглед на всички в Fleeces, Hoodies & Sweatshirts

Технически документи

Спецификации

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Red

Material

Polyester

Hooded

No

Pockets

Front Zip

Series

Premium

Size

S

Страна на произход

China

Детайли за продукта

RS Pro Premium Zipped Fleece

RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Premium Fleece
Zip closure
Anti-piling polyester
Elasticated cuffs
Waterproof lined pockets
Twin needle stitching
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue

Може да се интересувате от
RS PRO Red Polyester Fleece Jacket S
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Red Polyester Fleece Jacket S

P.O.A.

RS PRO Red Polyester Fleece Jacket S
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Red Polyester Fleece Jacket S
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Red

Material

Polyester

Hooded

No

Pockets

Front Zip

Series

Premium

Size

S

Страна на произход

China

Детайли за продукта

RS Pro Premium Zipped Fleece

RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Premium Fleece
Zip closure
Anti-piling polyester
Elasticated cuffs
Waterproof lined pockets
Twin needle stitching
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue

Може да се интересувате от
RS PRO Red Polyester Fleece Jacket S
P.O.A.Всеки (ex VAT)