Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67

Номер на артикул на RS: 700-1574Марка: RS PRO
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

10mcd

Length

27mm

Страна на произход

United Kingdom

Детайли за продукта

LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel

Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features convenient solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)
• Bi-colour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced

Supplied with

fixing nut, spring washer

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,01

€ 7,01 Всеки (ex VAT)

RS PRO Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67

€ 7,01

€ 7,01 Всеки (ex VAT)

RS PRO Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,01
10 - 24€ 6,31
25 - 49€ 5,75
50 - 99€ 5,27
100+€ 4,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

10mcd

Length

27mm

Страна на произход

United Kingdom

Детайли за продукта

LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel

Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features convenient solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)
• Bi-colour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced

Supplied with

fixing nut, spring washer

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more