RS PRO Red Panel Mount Indicator, 1.8 → 3.3V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67

Технически документи
Спецификации
Brand
RS ProVoltage Rating
1.8 → 3.3V dc
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
2800mcd
Length
22.2mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO 14 mm Rear Epoxy Sealed IP67 Short Body LED Indicators
RS PRO range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V dc, 110 V ac and 220 V ac. They are rear end potted with epoxy and 200 mm long wires and IP67 panel sealed.
Supplied with fixing nut and spring washer
Features and Benefits
IP67 Panel sealed
Rear end epoxy sealed
Anti-vibration
Coloured diffused LED
Wide viewing angle
200 mm UL Approved wire terminations
Applications include:
Medical
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
General out door applications
Supplied with
Fixing nut and spring washer
Approvals
UL Recognised Component
€ 21,95
€ 21,95 Всеки (ex VAT)
1
€ 21,95
€ 21,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 21,95 |
15 - 49 | € 20,15 |
50 - 99 | € 18,48 |
100 - 199 | € 16,73 |
200+ | € 14,86 |
Технически документи
Спецификации
Brand
RS ProVoltage Rating
1.8 → 3.3V dc
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
2800mcd
Length
22.2mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO 14 mm Rear Epoxy Sealed IP67 Short Body LED Indicators
RS PRO range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V dc, 110 V ac and 220 V ac. They are rear end potted with epoxy and 200 mm long wires and IP67 panel sealed.
Supplied with fixing nut and spring washer
Features and Benefits
IP67 Panel sealed
Rear end epoxy sealed
Anti-vibration
Coloured diffused LED
Wide viewing angle
200 mm UL Approved wire terminations
Applications include:
Medical
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
General out door applications
Supplied with
Fixing nut and spring washer
Approvals
UL Recognised Component