RS PRO Red Nylon 66 Cable Gland Locknut, M25 Thread, IP68

Номер на артикул на RS: 822-9824Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Nylon 66

Thread Size

M25

Colour

Red

IP Rating

IP68

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Nylon 66 Cable Gland Locknuts, IP68

Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.

Standards

UL

Може да се интересувате от
RS PRO Grey Nylon 66 Cable Gland Locknut, M25 Thread, IP68
€ 0,199Each (In a Pack of 25) (ex VAT)
RS PRO White Nylon 66 Cable Gland Locknut, M25 Thread, IP68
€ 0,271Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 10,75

€ 0,43 Each (In a Pack of 25) (ex VAT)

RS PRO Red Nylon 66 Cable Gland Locknut, M25 Thread, IP68

€ 10,75

€ 0,43 Each (In a Pack of 25) (ex VAT)

RS PRO Red Nylon 66 Cable Gland Locknut, M25 Thread, IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Grey Nylon 66 Cable Gland Locknut, M25 Thread, IP68
€ 0,199Each (In a Pack of 25) (ex VAT)
RS PRO White Nylon 66 Cable Gland Locknut, M25 Thread, IP68
€ 0,271Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Nylon 66

Thread Size

M25

Colour

Red

IP Rating

IP68

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Nylon 66 Cable Gland Locknuts, IP68

Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.

Standards

UL

Може да се интересувате от
RS PRO Grey Nylon 66 Cable Gland Locknut, M25 Thread, IP68
€ 0,199Each (In a Pack of 25) (ex VAT)
RS PRO White Nylon 66 Cable Gland Locknut, M25 Thread, IP68
€ 0,271Each (In a Pack of 25) (ex VAT)