RS PRO Red Lens for use with Xenon Beacons

Номер на артикул на RS: 235-815Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Lens

Colour

Red

For Use With

Xenon Beacons

Страна на произход

United Kingdom

Детайли за продукта

RS PRO 14W Xenon Beacon

These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.

Features and Benefits

• Quick and easy installation
• Available in red or amber
• Suitable for a range of signalling applications
• Powerful flashing signal light
• Snap fit mounting plate design
• IP65 rating offering protection from dust and water ingress
• Ideal for use both indoors and outdoors
• Nominal flash rate: 125 per minute

Application

Xenon beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, hazards and more. xenon beacons are used in a variety of industrial applications with high levels of ambient noise such as:

• Warehouses
• Factories
• Machinery
• Vehicles
• Walkways
• Emergency exits

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Bulb

Approvals

ECE65 where Amber or Blue lens are used

Може да се интересувате от
RS PRO Clear Lens for use with Xenon Beacons
P.O.A.Всеки (ex VAT)

€ 20,18

€ 20,18 Всеки (ex VAT)

RS PRO Red Lens for use with Xenon Beacons

€ 20,18

€ 20,18 Всеки (ex VAT)

RS PRO Red Lens for use with Xenon Beacons

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Clear Lens for use with Xenon Beacons
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Lens

Colour

Red

For Use With

Xenon Beacons

Страна на произход

United Kingdom

Детайли за продукта

RS PRO 14W Xenon Beacon

These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.

Features and Benefits

• Quick and easy installation
• Available in red or amber
• Suitable for a range of signalling applications
• Powerful flashing signal light
• Snap fit mounting plate design
• IP65 rating offering protection from dust and water ingress
• Ideal for use both indoors and outdoors
• Nominal flash rate: 125 per minute

Application

Xenon beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, hazards and more. xenon beacons are used in a variety of industrial applications with high levels of ambient noise such as:

• Warehouses
• Factories
• Machinery
• Vehicles
• Walkways
• Emergency exits

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Bulb

Approvals

ECE65 where Amber or Blue lens are used

Може да се интересувате от
RS PRO Clear Lens for use with Xenon Beacons
P.O.A.Всеки (ex VAT)