RS PRO Red LED Indicator Lamp, 28V dc, Midget Flange Base, 6mm Diameter, 40mcd

Технически документи
Спецификации
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
Red
Lamp Type
LED
Intensity
40mcd
Lamp Base
Midget Flange
Chip Type
Multichip
Diameter
6mm
Length
15.25mm
Viewing Angle
180 °
Peak Wavelength
635nm
Current Rating
14mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
Multi-Chip LEDs with Midget Flange, T1 3/4
Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget flange shape of this indicator lamp assures quick and secure mounting.
Features and Benefits:
Robust and Compact lamp
LED lamps contain a current limiting resistor
Positive to be connected to the base contact
Size T1 3/4
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
€ 7,86
€ 7,86 Всеки (ex VAT)
1
€ 7,86
€ 7,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 7,86 |
25 - 49 | € 6,98 |
50 - 99 | € 6,17 |
100 - 249 | € 5,35 |
250+ | € 4,59 |
Технически документи
Спецификации
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
Red
Lamp Type
LED
Intensity
40mcd
Lamp Base
Midget Flange
Chip Type
Multichip
Diameter
6mm
Length
15.25mm
Viewing Angle
180 °
Peak Wavelength
635nm
Current Rating
14mA
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
Multi-Chip LEDs with Midget Flange, T1 3/4
Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget flange shape of this indicator lamp assures quick and secure mounting.
Features and Benefits:
Robust and Compact lamp
LED lamps contain a current limiting resistor
Positive to be connected to the base contact
Size T1 3/4
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.