RS PRO Red Insulated Female Spade Connector, Flag Terminal, 0.8 x 6.35mm Tab Size, 0.5mm² to 0.75mm²

Технически документи
Спецификации
Brand
RS ProSpade Connector Type
Receptacle
Type
Flag Terminal
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
0.75mm²
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 0.75 mm², 22 → 18 AWG
Orientation
Angled
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Overall Length
16mm
Страна на произход
Taiwan, Province Of China
€ 55,68
€ 0,111 Each (In a Bag of 500) (ex VAT)
500
€ 55,68
€ 0,111 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
500 - 4500 | € 0,111 | € 55,68 |
5000 - 9500 | € 0,104 | € 52,09 |
10000+ | € 0,096 | € 47,90 |
Технически документи
Спецификации
Brand
RS ProSpade Connector Type
Receptacle
Type
Flag Terminal
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
0.75mm²
Tab Size
0.8 x 6.35mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 0.75 mm², 22 → 18 AWG
Orientation
Angled
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Overall Length
16mm
Страна на произход
Taiwan, Province Of China