RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²

Номер на артикул на RS: 178-8312Марка: RS PRODistrelec Article No.: 30418206
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Receptacle

Minimum Wire Size mm²

0.5mm²

Gender

Female

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

0.8 x 6.35mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Orientation

Straight

Insulation Material

Vinyl

Shrouded/Unshrouded

Shrouded

Overall Length

22mm

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 7,98

€ 0,08 Each (In a Bag of 100) (ex VAT)

RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²

€ 7,98

€ 0,08 Each (In a Bag of 100) (ex VAT)

RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 900€ 0,08€ 7,98
1000 - 1900€ 0,073€ 7,28
2000 - 4900€ 0,066€ 6,59
5000 - 9900€ 0,061€ 6,13
10000+€ 0,055€ 5,55

Технически документи

Спецификации

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Receptacle

Minimum Wire Size mm²

0.5mm²

Gender

Female

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

0.8 x 6.35mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Orientation

Straight

Insulation Material

Vinyl

Shrouded/Unshrouded

Shrouded

Overall Length

22mm

Страна на произход

Taiwan, Province Of China