Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination

Номер на артикул на RS: 206-491Марка: RS PRO
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

Flashing LED

Termination Type

Lead Wires

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

50mcd

Length

15mm

Length

15 mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro 8 mm LED Indicators Snap-in

Brought to you by RS Pro, a range of high quality LED indicators. These indicators have diffused epoxy lenses and are a black plastic bezel. Two of the key features are a 500 mm flying lead termination and a convenient snap-in fixing, for a quick and straight forward installation. LED indicators will emit a high level of brightness, this is boosted by the fact they are long lasting by their low energy consumption qualities. All models are highly reliable and excellent quality.

Features and Benefits

• 5 mm coloured diffused epoxy lens
• LED Colours available include: Red, Green and Yellow
• Lead length: 500 mm
• Snap-in fixing
• Various voltage ratings

What is Snap-in fixing?

A key selling point of these indicators is their Snap-in ability. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.

Why choose LED?

LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,05

€ 3,05 Всеки (ex VAT)

RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination

€ 3,05

€ 3,05 Всеки (ex VAT)

RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,05
25 - 49€ 3,00
50 - 99€ 2,99
100 - 249€ 2,85
250+€ 2,82
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

Flashing LED

Termination Type

Lead Wires

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

50mcd

Length

15mm

Length

15 mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro 8 mm LED Indicators Snap-in

Brought to you by RS Pro, a range of high quality LED indicators. These indicators have diffused epoxy lenses and are a black plastic bezel. Two of the key features are a 500 mm flying lead termination and a convenient snap-in fixing, for a quick and straight forward installation. LED indicators will emit a high level of brightness, this is boosted by the fact they are long lasting by their low energy consumption qualities. All models are highly reliable and excellent quality.

Features and Benefits

• 5 mm coloured diffused epoxy lens
• LED Colours available include: Red, Green and Yellow
• Lead length: 500 mm
• Snap-in fixing
• Various voltage ratings

What is Snap-in fixing?

A key selling point of these indicators is their Snap-in ability. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.

Why choose LED?

LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Може да се интересувате от