RS PRO Red Flashing Beacon, 20 → 30 V ac/dc, Surface Mount, LED Bulb, IP65

Технически документи
Спецификации
Brand
RS ProSupply Voltage
20 → 30 V ac/dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Consumption
120mA
Current Type
AC/DC
Housing Colour
Black
Height
107mm
IP Rating
IP65
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Страна на произход
United Kingdom
€ 55,21
€ 55,21 Всеки (ex VAT)
1
€ 55,21
€ 55,21 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
20 → 30 V ac/dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Consumption
120mA
Current Type
AC/DC
Housing Colour
Black
Height
107mm
IP Rating
IP65
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Страна на произход
United Kingdom