RS PRO Red Flashing Beacon, 10 → 100 V dc, Screw Mount, LED Bulb, IP67

Технически документи
Спецификации
Brand
RS ProSupply Voltage
10 → 100 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Screw Mount
Bulb Type
LED
Current Type
DC
Base Diameter
77mm
Housing Colour
Black
Lamp Included
Yes
Series
LLP
Multifunction
Yes
Height
45mm
IP Rating
IP67
Maximum Temperature
+50°C
Special Features
2 Year Warranty, Fully Encapsulated Electronics, Low Power Consumption
Minimum Temperature
-30°C
Standards Met
EMC (ECE R10), RoHS Compliant
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Low Profile LED Beacon
These Low Profile LED Beacons from our own RS PRO brand is ideal for off-road use and is also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.
Features and Benefits
Providing excellent all-round visibility in all weather conditions
4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
Fixing holes are directly accessible without needing to dismantle the unit
Meets IP67 internal protection standard (weatherproof)
Offers extreme temperature reliability: -30°C to +50°C
4 flash patterns (static, single, double & quad)
EMC (Electromagnetic compatibility) approved ECE R10
2-year warranty
Applications
Refuge trucks
Utility vehicles
Agriculture
Plant & Contracting
Fleet vehicles
Industrial applications
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 68,13
€ 68,13 Всеки (ex VAT)
1
€ 68,13
€ 68,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
10 → 100 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Screw Mount
Bulb Type
LED
Current Type
DC
Base Diameter
77mm
Housing Colour
Black
Lamp Included
Yes
Series
LLP
Multifunction
Yes
Height
45mm
IP Rating
IP67
Maximum Temperature
+50°C
Special Features
2 Year Warranty, Fully Encapsulated Electronics, Low Power Consumption
Minimum Temperature
-30°C
Standards Met
EMC (ECE R10), RoHS Compliant
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Low Profile LED Beacon
These Low Profile LED Beacons from our own RS PRO brand is ideal for off-road use and is also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.
Features and Benefits
Providing excellent all-round visibility in all weather conditions
4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
Fixing holes are directly accessible without needing to dismantle the unit
Meets IP67 internal protection standard (weatherproof)
Offers extreme temperature reliability: -30°C to +50°C
4 flash patterns (static, single, double & quad)
EMC (Electromagnetic compatibility) approved ECE R10
2-year warranty
Applications
Refuge trucks
Utility vehicles
Agriculture
Plant & Contracting
Fleet vehicles
Industrial applications
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.