Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67

Номер на артикул на RS: 235-821Марка: RS PRO
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

70 mA, 90 mA, 120 mA, 160 mA, 180 mA

Current Type

DC

Base Diameter

77mm

Housing Colour

Black

Lamp Included

Yes

Series

V10998

Height

95mm

IP Rating

IP67

Minimum Temperature

-30°C

Standards Met

EMC, RoHS Compliant

Maximum Temperature

+50°C

Special Features

Low Current Consumption

Страна на произход

United Kingdom

Детайли за продукта

Miniature Xenon Beacons

These xenon beacons have a low or standard profile and are available as a 1W, 2W or 5W version. The miniature beacons are ideal for a broad range of vehicular and industrial applications, particularly where protection rating or limited space is an issue. The beacons are sealed units offering IP67 protection, and are supplied fitted with either an amber or red lens.

Low profile unit is only 45mm high
Multiple voltages: 10-100Vdc (20-72Vac) version or separate 110Vac or 230Vac versions
Low current consumption
IP67 rated
-30 to +50°C operating temperature
Two point mounting

Supplied with

Lens and bulb.

Approvals

EMC - meets the requirements for on and off road applications covered by directives 95/54 and 89/336.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67

P.O.A.

RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

70 mA, 90 mA, 120 mA, 160 mA, 180 mA

Current Type

DC

Base Diameter

77mm

Housing Colour

Black

Lamp Included

Yes

Series

V10998

Height

95mm

IP Rating

IP67

Minimum Temperature

-30°C

Standards Met

EMC, RoHS Compliant

Maximum Temperature

+50°C

Special Features

Low Current Consumption

Страна на произход

United Kingdom

Детайли за продукта

Miniature Xenon Beacons

These xenon beacons have a low or standard profile and are available as a 1W, 2W or 5W version. The miniature beacons are ideal for a broad range of vehicular and industrial applications, particularly where protection rating or limited space is an issue. The beacons are sealed units offering IP67 protection, and are supplied fitted with either an amber or red lens.

Low profile unit is only 45mm high
Multiple voltages: 10-100Vdc (20-72Vac) version or separate 110Vac or 230Vac versions
Low current consumption
IP67 rated
-30 to +50°C operating temperature
Two point mounting

Supplied with

Lens and bulb.

Approvals

EMC - meets the requirements for on and off road applications covered by directives 95/54 and 89/336.

Може да се интересувате от