RS PRO Red Cable Mount RCA Plug, Gold, 5A

Номер на артикул на RS: 122-2374Марка: RS PRO
brand-logo
Преглед на всички в RCA конектори

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold

Colour

Red

Contact Material

Brass

Housing Material

Brass

Current Rating

5A

Voltage Rating

50 V

Страна на произход

United Kingdom

Детайли за продукта

Professional phono connectors

RCA professional connectors with anodised aluminium finish in different colours for ease of identification.
Connections for soldering onto wires.
Fitted with cable support and contact insulation.

€ 16,47

€ 16,47 Всеки (ex VAT)

RS PRO Red Cable Mount RCA Plug, Gold, 5A

€ 16,47

€ 16,47 Всеки (ex VAT)

RS PRO Red Cable Mount RCA Plug, Gold, 5A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 16,47
25 - 99€ 15,27
100+€ 14,28

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold

Colour

Red

Contact Material

Brass

Housing Material

Brass

Current Rating

5A

Voltage Rating

50 V

Страна на произход

United Kingdom

Детайли за продукта

Professional phono connectors

RCA professional connectors with anodised aluminium finish in different colours for ease of identification.
Connections for soldering onto wires.
Fitted with cable support and contact insulation.