RS PRO Red 6mm² Hook Up Wire, 9 AWG, 84/0.3 mm, 100m, PVC Insulation

Номер на артикул на RS: 811-4558Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

6mm²

Sheath Colour

Red

Cable Shape

Single Core

American Wire Gauge

9 AWG

Core Strands

84/0.3 mm

Length

100m

Insulation material

PVC

Voltage Rating

1000 V

Outer Diameter

6.3mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Current Rating

48 A

Conductor Material

Copper

Standards Met

BS-6231:2006

Cable Type

Control

Series

FLEXIBLE BK

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Size of Strands

0.3mm

Outer Sheath Material

PVC

Number of Strands

84

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Single Core Control Cable – Type BK

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• 100 m length
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS6231

Може да се интересувате от
RS PRO Red 6mm² Hook Up Wire, 9 AWG, 80/0.3mm, 25m, PVC Insulation
€ 78,311 Reel of 25 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 309,87

€ 309,87 1 Reel of 100 Metres (ex VAT)

RS PRO Red 6mm² Hook Up Wire, 9 AWG, 84/0.3 mm, 100m, PVC Insulation

€ 309,87

€ 309,87 1 Reel of 100 Metres (ex VAT)

RS PRO Red 6mm² Hook Up Wire, 9 AWG, 84/0.3 mm, 100m, PVC Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Red 6mm² Hook Up Wire, 9 AWG, 80/0.3mm, 25m, PVC Insulation
€ 78,311 Reel of 25 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

6mm²

Sheath Colour

Red

Cable Shape

Single Core

American Wire Gauge

9 AWG

Core Strands

84/0.3 mm

Length

100m

Insulation material

PVC

Voltage Rating

1000 V

Outer Diameter

6.3mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Current Rating

48 A

Conductor Material

Copper

Standards Met

BS-6231:2006

Cable Type

Control

Series

FLEXIBLE BK

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Size of Strands

0.3mm

Outer Sheath Material

PVC

Number of Strands

84

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Single Core Control Cable – Type BK

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• 100 m length
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS6231

Може да се интересувате от
RS PRO Red 6mm² Hook Up Wire, 9 AWG, 80/0.3mm, 25m, PVC Insulation
€ 78,311 Reel of 25 Metres (ex VAT)