Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Red 1.5mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 25m, PVC Insulation

Номер на артикул на RS: 811-4435Марка: RS PRODistrelec Article No.: 30417810
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Red

American Wire Gauge

15 AWG

Cable Shape

Single Core

Core Strands

30/0.25 mm

Length

25m

Insulation material

PVC

Outer Diameter

3.7mm

Voltage Rating

1000 V

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Standards Met

BS 6231

Cable Type

Control

Series

FLEXIBLE BK

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

30

Size of Strands

0.25mm

Outer Sheath Material

PVC

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Single Core Control Cable – Type BK

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• 100 m length
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS6231

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,68

€ 19,68 1 Reel of 25 Metres (ex VAT)

RS PRO Red 1.5mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 25m, PVC Insulation

€ 19,68

€ 19,68 1 Reel of 25 Metres (ex VAT)

RS PRO Red 1.5mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 25m, PVC Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Red

American Wire Gauge

15 AWG

Cable Shape

Single Core

Core Strands

30/0.25 mm

Length

25m

Insulation material

PVC

Outer Diameter

3.7mm

Voltage Rating

1000 V

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Standards Met

BS 6231

Cable Type

Control

Series

FLEXIBLE BK

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

30

Size of Strands

0.25mm

Outer Sheath Material

PVC

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Single Core Control Cable – Type BK

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• 100 m length
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS6231

Може да се интересувате от