Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Red 1-Lock Random Polypropylene (PP) Single-Pole Breaker Lockout, 7mm Shackle, 14mm Attachment

Номер на артикул на RS: 818-8085Марка: RS PRO
brand-logo
Преглед на всички в Блокировки

Технически документи

Спецификации

Brand

RS Pro

Type

Single-Pole Breaker Lockout

Colour

Red

Number of Locks

1

Material

Random Polypropylene (PP)

Attachment Point Minimum Size

11mm

Attachment Point Maximum Size

14mm

Lock Shackle Maximum Diameter

7mm

Risk Type

Electrical Risk

Страна на произход

India

Детайли за продукта

RS Single Pole Circuit Breaker Lockout

This single pole circuit breaker lockout device is designed for use with 120 V breakers that have holes in the switch tongue.
Very simple to use - just snap the lockout device into place and lock with a lockout padlock (not included).
Dual cavities have been built-in to accommodate differently-sized switch tongues.

Информацията за складовите наличности временно не е налична.

€ 4,46

€ 4,46 Всеки (ex VAT)

RS PRO Red 1-Lock Random Polypropylene (PP) Single-Pole Breaker Lockout, 7mm Shackle, 14mm Attachment

€ 4,46

€ 4,46 Всеки (ex VAT)

RS PRO Red 1-Lock Random Polypropylene (PP) Single-Pole Breaker Lockout, 7mm Shackle, 14mm Attachment
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Type

Single-Pole Breaker Lockout

Colour

Red

Number of Locks

1

Material

Random Polypropylene (PP)

Attachment Point Minimum Size

11mm

Attachment Point Maximum Size

14mm

Lock Shackle Maximum Diameter

7mm

Risk Type

Electrical Risk

Страна на произход

India

Детайли за продукта

RS Single Pole Circuit Breaker Lockout

This single pole circuit breaker lockout device is designed for use with 120 V breakers that have holes in the switch tongue.
Very simple to use - just snap the lockout device into place and lock with a lockout padlock (not included).
Dual cavities have been built-in to accommodate differently-sized switch tongues.