Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Red 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

Номер на артикул на RS: 201-0553Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Страна на произход

Italy

Може да се интересувате от
RS PRO Red 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation
P.O.A.1 Reel of 100 Metres (ex VAT)
Lapp Red 0.75 mm² Hook Up Wire, 24/32, 100m, PVC Insulation, 4510042
€ 47,741 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 40,56

€ 40,56 1 Reel of 100 Metres (ex VAT)

RS PRO Red 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

€ 40,56

€ 40,56 1 Reel of 100 Metres (ex VAT)

RS PRO Red 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Red 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation
P.O.A.1 Reel of 100 Metres (ex VAT)
Lapp Red 0.75 mm² Hook Up Wire, 24/32, 100m, PVC Insulation, 4510042
€ 47,741 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Страна на произход

Italy

Може да се интересувате от
RS PRO Red 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation
P.O.A.1 Reel of 100 Metres (ex VAT)
Lapp Red 0.75 mm² Hook Up Wire, 24/32, 100m, PVC Insulation, 4510042
€ 47,741 Reel of 100 Metres (ex VAT)