RS PRO Red 0.5mm² Hook Up Wire, 20 AWG, 16/0.2 mm, 100m, PVC Insulation

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.5mm²
Sheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
20 AWG
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H05V-K
Voltage Rating
500 V
Outer Diameter
2.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Conductor Material
Annealed Copper
Wire Style
2491X
Standards Met
BS 6004, RoHS Compliant
Series
2491X
Insulation Wall Thickness
0.6mm
Harmonised Code
H05V-K
Shield Type
Unshielded
Number of Strands
16
Size of Strands
0.2mm
Outer Sheath Material
PVC
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Hook Up Wire - 100 m Length
Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.
Features and Benefits
PVC sheath material for insulation
Various colours to choose from, including red, blue and green
Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
Variety of conductors, including - BS6004, Class 5 and Plain annealed
Supplied on a 100 m reel
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Circuit boards
Computer internals
Mobile phones and other battery operated devices
Vehicle lights
What is hook up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid core interior of their wire.
€ 31,95
€ 31,95 1 Reel of 100 Metres (ex VAT)
1
€ 31,95
€ 31,95 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.5mm²
Sheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
20 AWG
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H05V-K
Voltage Rating
500 V
Outer Diameter
2.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Conductor Material
Annealed Copper
Wire Style
2491X
Standards Met
BS 6004, RoHS Compliant
Series
2491X
Insulation Wall Thickness
0.6mm
Harmonised Code
H05V-K
Shield Type
Unshielded
Number of Strands
16
Size of Strands
0.2mm
Outer Sheath Material
PVC
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Hook Up Wire - 100 m Length
Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.
Features and Benefits
PVC sheath material for insulation
Various colours to choose from, including red, blue and green
Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
Variety of conductors, including - BS6004, Class 5 and Plain annealed
Supplied on a 100 m reel
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Circuit boards
Computer internals
Mobile phones and other battery operated devices
Vehicle lights
What is hook up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid core interior of their wire.