RS PRO Red 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Red
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.4mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1430
Standards Met
UL1430
Series
1430
Insulation Wall Thickness
1.4mm
Number of Strands
11
Size of Strands
0.16mm
Страна на произход
China
Детайли за продукта
RS UL 1430 Hook-Up Wire
The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment
100m lengths
Stranded tinned copper conductor
Various colours
22, 24, 26, 28AWG
XLPVC Material
UL758, UL1581
Standards
UL758, UL1581
€ 19,39
€ 19,39 1 Reel of 100 Metres (ex VAT)
1
€ 19,39
€ 19,39 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Red
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.4mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1430
Standards Met
UL1430
Series
1430
Insulation Wall Thickness
1.4mm
Number of Strands
11
Size of Strands
0.16mm
Страна на произход
China
Детайли за продукта
RS UL 1430 Hook-Up Wire
The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment
100m lengths
Stranded tinned copper conductor
Various colours
22, 24, 26, 28AWG
XLPVC Material
UL758, UL1581
Standards
UL758, UL1581