Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Red 0.22mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 250m, PVC Insulation

Номер на артикул на RS: 851-3579Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.22mm²

Sheath Colour

Red

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

250m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

NFC 32070/C1, NFC 93521

Cable Type

Harsh Environment

Shield Type

Tinned Copper

Number of Strands

7

Size of Strands

0.2mm

Страна на произход

China

Детайли за продукта

RS KY30 Cable

The KY30 Cable is ideal for internal wiring in electronic equipment.

Tin plated copper inner conductor
PVC Insulation

Standards

NFC 93521, NFC 32070/C1

Информацията за складовите наличности временно не е налична.

€ 33,88

€ 33,88 1 Reel of 250 Metres (ex VAT)

RS PRO Red 0.22mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 250m, PVC Insulation

€ 33,88

€ 33,88 1 Reel of 250 Metres (ex VAT)

RS PRO Red 0.22mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 250m, PVC Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 33,88
5 - 9€ 31,86
10+€ 30,49

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.22mm²

Sheath Colour

Red

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

250m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

NFC 32070/C1, NFC 93521

Cable Type

Harsh Environment

Shield Type

Tinned Copper

Number of Strands

7

Size of Strands

0.2mm

Страна на произход

China

Детайли за продукта

RS KY30 Cable

The KY30 Cable is ideal for internal wiring in electronic equipment.

Tin plated copper inner conductor
PVC Insulation

Standards

NFC 93521, NFC 32070/C1