Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.13mm²
Sheath Colour
Red
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.1mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1015
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Number of Strands
7
Size of Strands
0.16mm
Страна на произход
China
Детайли за продукта
RS UL1015 Hook-up Wire
The UL1015 Hook-up wire is designed for use with internal wiring of electronic and electrical equipment.
Various colours
100m length
PVC Material
VW-1 Flammability test
Stranded tinned copper conductor
Standards
UL758, UL1581, RoHS
€ 9,85
€ 9,85 1 Reel of 100 Metres (ex VAT)
1
€ 9,85
€ 9,85 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.13mm²
Sheath Colour
Red
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.1mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1015
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Number of Strands
7
Size of Strands
0.16mm
Страна на произход
China
Детайли за продукта
RS UL1015 Hook-up Wire
The UL1015 Hook-up wire is designed for use with internal wiring of electronic and electrical equipment.
Various colours
100m length
PVC Material
VW-1 Flammability test
Stranded tinned copper conductor
Standards
UL758, UL1581, RoHS