RS PRO Red 0.05 mm² Equipment Wire, 30 AWG, 1/0.25 mm, 100m, ETFE Insulation

Номер на артикул на RS: 801-5094Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.05 mm²

Sheath Colour

Red

American Wire Gauge

30 AWG

Cable Shape

Single Core

Core Strands

1/0.25 mm

Length

100m

Insulation material

ETFE

Voltage Rating

300 V

Outer Diameter

0.55mm

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-65°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-81822/13

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.2mm

Size of Strands

0.254 mm

Number of Strands

1

Страна на произход

China

Детайли за продукта

High Temperature Equipment Wire

A range of high temperature equiment wire in various colours, sizes and lengths.. Ideal for electronics and solderless wrap connections.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Red 0.05 mm² Equipment Wire, 30 AWG, 1/0.25 mm, 100m, ETFE Insulation

P.O.A.

RS PRO Red 0.05 mm² Equipment Wire, 30 AWG, 1/0.25 mm, 100m, ETFE Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.05 mm²

Sheath Colour

Red

American Wire Gauge

30 AWG

Cable Shape

Single Core

Core Strands

1/0.25 mm

Length

100m

Insulation material

ETFE

Voltage Rating

300 V

Outer Diameter

0.55mm

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-65°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-81822/13

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.2mm

Size of Strands

0.254 mm

Number of Strands

1

Страна на произход

China

Детайли за продукта

High Temperature Equipment Wire

A range of high temperature equiment wire in various colours, sizes and lengths.. Ideal for electronics and solderless wrap connections.

Може да се интересувате от