RS PRO Rectangular Reed Switch, NO, 200V, 500mA, IP67

Номер на артикул на RS: 361-4911Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Maximum Current

500mA

Maximum AC Voltage

200V

Contact Resistance

300mΩ

Total Length

312mm

Length

32mm

Minimum Operating Temperature

-20°C

Depth

15mm

Width

8mm

Maximum Operating Temperature

+85°C

Dimensions

32 x 8 x 15mm

Страна на произход

India

Детайли за продукта

RS PRO Rectangular Proximity Reed Switch - N/O

RS PRO rectangular reed switch has a current rating of 0.5 A, voltage rating of 200 V and measures 32 x 8 x 15 mm. This proximity switch is used in position and limit sensing, linear actuators, security system switch and door switch.
Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features and Benefits:

Aluminium housings with fixing holes
Fully encapsulated to IP67
Dimensions: 32 x 15 x 8 mm
Contact style is Normally Open - normally open style contacts sensor is ideal for flange mounting
Switching Distance 10.0 mm Minimum
Aluminium case material
2 x 0.14 mm² PVC covered cable
Cable length: 280 mm

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Door Switch

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Rectangular Proximity Switch, NO, 250V, 5A
€ 16,72Всеки (ex VAT)
RS PRO Cylindrical Reed Switch, NO, 200V, 500mA
€ 7,87Всеки (ex VAT)

€ 7,61

€ 7,61 Всеки (ex VAT)

RS PRO Rectangular Reed Switch, NO, 200V, 500mA, IP67

€ 7,61

€ 7,61 Всеки (ex VAT)

RS PRO Rectangular Reed Switch, NO, 200V, 500mA, IP67

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Rectangular Proximity Switch, NO, 250V, 5A
€ 16,72Всеки (ex VAT)
RS PRO Cylindrical Reed Switch, NO, 200V, 500mA
€ 7,87Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Maximum Current

500mA

Maximum AC Voltage

200V

Contact Resistance

300mΩ

Total Length

312mm

Length

32mm

Minimum Operating Temperature

-20°C

Depth

15mm

Width

8mm

Maximum Operating Temperature

+85°C

Dimensions

32 x 8 x 15mm

Страна на произход

India

Детайли за продукта

RS PRO Rectangular Proximity Reed Switch - N/O

RS PRO rectangular reed switch has a current rating of 0.5 A, voltage rating of 200 V and measures 32 x 8 x 15 mm. This proximity switch is used in position and limit sensing, linear actuators, security system switch and door switch.
Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features and Benefits:

Aluminium housings with fixing holes
Fully encapsulated to IP67
Dimensions: 32 x 15 x 8 mm
Contact style is Normally Open - normally open style contacts sensor is ideal for flange mounting
Switching Distance 10.0 mm Minimum
Aluminium case material
2 x 0.14 mm² PVC covered cable
Cable length: 280 mm

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Door Switch

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Rectangular Proximity Switch, NO, 250V, 5A
€ 16,72Всеки (ex VAT)
RS PRO Cylindrical Reed Switch, NO, 200V, 500mA
€ 7,87Всеки (ex VAT)