RS PRO Rectangular Magnetic Proximity Sensor, NO, 140V ac, 1.2A, IP67

Технически документи
Спецификации
Brand
RS ProSwitch Shape
Rectangular
Switch Type
Magnetic Reed Contact
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
1.2A
Maximum AC Voltage
140V ac
Maximum DC Voltage
200V dc
Switching Frequency
500Hz
Contact Resistance
200mΩ
Total Length
523mm
Length
23mm
Width
13.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Depth
5.9mm
Страна на произход
China
€ 4,68
€ 4,68 Всеки (ex VAT)
1
€ 4,68
€ 4,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSwitch Shape
Rectangular
Switch Type
Magnetic Reed Contact
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
1.2A
Maximum AC Voltage
140V ac
Maximum DC Voltage
200V dc
Switching Frequency
500Hz
Contact Resistance
200mΩ
Total Length
523mm
Length
23mm
Width
13.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Depth
5.9mm
Страна на произход
China